ADS7951SBRGER

Texas Instruments
595-ADS7951SBRGER
ADS7951SBRGER

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 1MSPS 8Ch Sgl En d MicroPwr SAR ADC A 595-ADS7951SBRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7951
SMD/SMT
VQFN-24
12 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
70 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
INL - Integral Nonlinearity: 0.024 % FSR
Moisture Sensitive: Yes
Power Consumption: 11.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,84 € 11.520,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,58 €
Min:
1

Similar Product

Texas Instruments ADS7951SBRGET
Texas Instruments
Analog to Digital Converters - ADC 12B 1MSPS 8Ch Sgl En d MicroPwr SAR ADC A 595-ADS7951SBRGER