ADS7886SDCKR

Texas Instruments
595-ADS7886SDCKR
ADS7886SDCKR

Mfr.:

Description:
Analog to Digital Converters - ADC 2.35V-5.25V 12 bit 1 MSPS Serial A 595-A A 595-ADS7886SDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.944

Stock:
5.944 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,24 € 4,24 €
3,23 € 32,30 €
2,98 € 74,50 €
2,73 € 273,00 €
Full Reel (Order in multiples of 3000)
2,73 € 8.190,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,12 €
Min:
1

Similar Product

Texas Instruments ADS7886SDCKT
Texas Instruments
Analog to Digital Converters - ADC 2.35V-5.25V 12 bit 1 MSPS Serial A 595-A A 595-ADS7886SDCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7886
SMD/SMT
SC-70-6
12 bit
1 Channel
Serial
1 MS/s
Single-Ended
SAR
2.35 V to 5.25 V
2.35 V to 5.25 V
72.25 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7886EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Small Size
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 10 mW
Power Consumption: 13.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72.25 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 28 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.