ADS7883SDBVR

Texas Instruments
595-ADS7883SDBVR
ADS7883SDBVR

Mfr.:

Description:
Analog to Digital Converters - ADC 2.7V-5.5V 12B 3MSPS Serial ADC A 595-ADS A 595-ADS7883SDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7883
SMD/SMT
SOT-23-6
12 bit
1 Channel
Serial
3 MS/s
Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7883EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Small Size
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 20 mW
Power Consumption: 13.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 36 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog-to-Digital Converter: ADS7883

Texas Instruments' ADS7883 12-bit, 3 MSPS analog-to-digital converter (ADC) combines precision, low power dissipation, and a compact package size. The TI device features a capacitor-based ADC with inherent sample and hold and a 48 MHz serial interface for glueless connections with microprocessors and DSPs. The ADS7883 operates from a 2.7V to 5.5V supply range and can go as high as 5.5V digital input even when the device is operating on a 2.7V analog supply. The product is ideal for medical instruments, sensor measurement in digital drives, optical sensors, and battered powered systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,66 € 4,66 €
3,55 € 35,50 €
3,28 € 82,00 €
2,97 € 297,00 €
2,82 € 705,00 €
2,73 € 1.365,00 €
2,70 € 2.700,00 €
Full Reel (Order in multiples of 3000)
2,56 € 7.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,06 €
Min:
1

Similar Product

Texas Instruments ADS7883SDBVT
Texas Instruments
Analog to Digital Converters - ADC 2.7V-5.5V 12B 3MSPS Serial ADC A 595-ADS A 595-ADS7883SDBVR