ADS7866IDBVT

Texas Instruments
595-ADS7866IDBVT
ADS7866IDBVT

Mfr.:

Description:
Analog to Digital Converters - ADC 1.2V 12 Bit 200KSPS Serial ADC A 595-ADS A 595-ADS7866IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7866
SMD/SMT
SOT-23-6
12 bit
1 Channel
SPI
200 kS/s
Single-Ended
SAR
1.2 V to 3.6 V
1.2 V to 3.6 V
71 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7866EVM
DNL - Differential Nonlinearity: - 1 /1.5 LSB
Features: Small Size
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.8 mW
Power Consumption: 220 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V, 2.5 V, 3.3 V
Supply Voltage - Min: 1.8 V, 2.5 V, 3.3 V
Unit Weight: 36 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.282

Stock:
5.282 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,39 € 4,39 €
3,35 € 33,50 €
3,09 € 77,25 €
2,80 € 280,00 €
Full Reel (Order in multiples of 250)
2,53 € 632,50 €
2,46 € 1.230,00 €
2,39 € 2.390,00 €
2,37 € 5.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,51 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,39 €
Min:
1

Similar Product

Texas Instruments ADS7866IDBVR
Texas Instruments
Analog to Digital Converters - ADC 1.2V 12 Bit 200KSPS Serial ADC A 595-ADS A 595-ADS7866IDBVT