ADS7863IDBQR

Texas Instruments
595-ADS7863IDBQR
ADS7863IDBQR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 2MSPS 12B 3+3 o r 2+2Ch ADC A 595-A A 595-ADS7863IDBQ

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7863
SMD/SMT
QSOP-24
12 bit
4 Channel/6 Channel
SPI
1 MS/s
Differential/Pseudo-Differential
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
71.5 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: ADS7863EVM
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1.25 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 45.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 1,700 g
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
12,73 € 31.825,00 €