ADS7863ARGET

Texas Instruments
595-ADS7863ARGET
ADS7863ARGET

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 2MSPS 12-Bit Si mult Sampl SAR ADC A 595-ADS7863ARGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7863A
SMD/SMT
VQFN-24
12 bit
4 Channel
SPI
2 MS/s
Differential/Pseudo-Differential
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
71.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Internal Reference, Simultaneous Sampling
Moisture Sensitive: Yes
Pd - Power Dissipation: 45.3 mW
Power Consumption: 35.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: ADC
Unit Weight: 54,600 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS7863 Analog-to-Digital Converters

Texas Instruments ADS7863 Analog-to-Digital Converters (ADCs) have two independent 12-bit ADCs in one package allowing for throughput and simultaneous sampling. The Texas Instruments ADS7863 dual, 12-bit, 2MSPS ADC has four fully differential or six pseudo-differential input channels grouped into two pairs for high-speed, simultaneous signal acquisition. This architecture provides excellent common-mode rejection of 72dB at 100kHz, which is a critical performance characteristic in noisy environments. The evaluation module is available.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,89 € 15,89 €
12,60 € 126,00 €
11,77 € 294,25 €
11,49 € 1.149,00 €
Full Reel (Order in multiples of 250)
9,76 € 2.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.