ADS7851IRTET

Texas Instruments
595-ADS7851IRTET
ADS7851IRTET

Mfr.:

Description:
Analog to Digital Converters - ADC SAR ADC Dual 1.5MSPS 14B A 595-ADS7851IR A 595-ADS7851IRTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7851
SMD/SMT
WQFN-16
14 bit
2 Channel
SPI
1.5 MS/s
Differential
SAR
4.75 V to 5.25 V
1.65 V to 5.25 V
83 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Small Size
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 60 mW
Power Consumption: 55 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 4.75 V
SINAD - Signal to Noise and Distortion Ratio: 82.6 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: ADC
Unit Weight: 16 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,71 € 18,71 €
14,96 € 149,60 €
14,02 € 350,50 €
13,27 € 1.327,00 €
Full Reel (Order in multiples of 250)
13,27 € 3.317,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,83 €
Min:
1

Similar Product

Texas Instruments ADS7851IRTER
Texas Instruments
Analog to Digital Converters - ADC SAR ADC Dual 1.5 MS PS 14 bit A 595-ADS7 A 595-ADS7851IRTET