ADS7223SRHBT

Texas Instruments
595-ADS7223SRHBT
ADS7223SRHBT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 1MSPS 4x2/2x2 Si mu Sampling SAR A 5 A 595-ADS7223SRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,90 € 10,90 €
8,57 € 85,70 €
7,99 € 199,75 €
7,34 € 734,00 €
Full Reel (Order in multiples of 250)
6,54 € 1.635,00 €
6,45 € 6.450,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7223
SMD/SMT
VQFN-32
12 bit
4 Channel/8 Channel
Serial
1 MS/s
Differential/Pseudo-Differential
SAR
2.7 V to 5.5 V
2.3 V to 5.5 V
73 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Internal Reference, Simultaneous Sampling
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 47.2 mW
Power Consumption: 47.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,200 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7223 / ADS7263 / ADS8363 ADCs

Texas Instruments ADS7223 / ADS7263 / ADS8363 Analog-to-Digital Converters (ADCs) are ideal for a variety of applications, including motor control, power quality measurement, three-phase power control, and more. These simultaneous sampling ADCs offer two programmable reference outputs, flexible supply voltage ranges, a programmable auto-sequencer, data storage of up to four conversion results per channel, and several power-down features.