ADS7142IRUGT

Texas Instruments
595-ADS7142IRUGT
ADS7142IRUGT

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit 140-kSPS 2-ch nanopower SAR ADC w A 595-ADS7142IRUGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7142
SMD/SMT
X2QFN-10
12 bit
2 Channel
I2C
140 kS/s
Differential/Pseudo-Differential/Single-Ended
SAR
1.65 V to 3.6 V
1.65 V to 3.6 V
70 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7142EVM
DNL - Differential Nonlinearity: 0.3 LSB
ENOB - Effective Number of Bits: 14.4 bit
Features: Comparator, Oscillator, Small Size
FPBW - Full Power Bandwidth: 25 MHz
Gain Error: 0.03 %FS
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: Digital
Power Consumption: 900 nW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 88 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 83.5 dB
Type: Nanopower, Programmable Sensor Monitor
Unit Weight: 5,100 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
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
ADS7142/ADS7142-Q1 Programmable Sensor Monitors

Texas Instruments ADS7142/ADS7142-Q1 Nanopower, Dual-Channel, Programmable Sensor Monitors optimize system power, reliability, and performance. The ADS7142/ADS7142-Q1 is a standalone Nanopower Sensor Monitor with a small form-factor ideal for cost-sensitive designs. The device autonomously monitors signals at 900nW and offers efficient host sleep and wake-up. Event-triggering interrupts per channel are administered on the ADS7142/ADS7142-Q1 using a digital windowed comparator with programmable high and low thresholds, hysteresis, and event counter. The Sensor Monitor comprises a dual-channel analog multiplexer in front of a successive approximation register analog-to-digital converter (SAR ADC). This monitor is followed by an internal data buffer with a one-shot mode for converting and capturing sensor data.

In Stock: 5.199

Stock:
5.199 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,05 € 3,05 €
2,27 € 22,70 €
2,08 € 52,00 €
1,98 € 198,00 €
Full Reel (Order in multiples of 250)
1,67 € 417,50 €
1,63 € 1.630,00 €
1,58 € 3.950,00 €
1,55 € 7.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,51 €
Min:
1

Similar Product

Texas Instruments ADS7142IRUGR
Texas Instruments
Analog to Digital Converters - ADC 12-bit 140-kSPS 2-ch nanopower SAR ADC w A 595-ADS7142IRUGT