ADS62P19IRGCT

Texas Instruments
595-ADS62P19IRGCT
ADS62P19IRGCT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual CH 11B 250MSPS ADC A 595-ADS62P19IR A 595-ADS62P19IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 138 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
66,56 € 66,56 €
55,32 € 553,20 €
52,66 € 1.316,50 €
49,45 € 4.945,00 €
Full Reel (Order in multiples of 250)
47,96 € 11.990,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS62P19
SMD/SMT
VQFN-64
11 bit
2 Channel
Parallel
250 MS/s
Differential
Pipeline
3.15 V to 3.6 V
1.7 V to 1.9 V
65.9 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS62P19EVM
DNL - Differential Nonlinearity: +/- 0.6 LSB
ENOB - Effective Number of Bits: 10.6 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: CMOS, DDR, LVDS
Power Consumption: 1.25 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 88 dB
SINAD - Signal to Noise and Distortion Ratio: 65.3 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Unit Weight: 227,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.