ADS61JB46IRHAR

Texas Instruments
595-ADS61JB46IRHAR
ADS61JB46IRHAR

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit Inpt-Buffered 160-MSPS ADC A 595- A 595-ADS61JB46IRHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS61JB46
SMD/SMT
VQFN-40
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2 LSB
ENOB - Effective Number of Bits: 11.7 Bit
Features: High Performance
Moisture Sensitive: Yes
Power Consumption: 583 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 75 dB
SINAD - Signal to Noise and Distortion Ratio: 72.1 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 104 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Singapore
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
63,72 € 159.300,00 €