ADS61JB23IRHAT

Texas Instruments
595-ADS61JB23IRHAT
ADS61JB23IRHAT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B Input-Buffered 8 0 MSPS ADC A 595-AD A 595-ADS61JB23IRHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS61JB23
SMD/SMT
VQFN-40
12 bit
JESD204A
80 MS/s
Pipeline
1.8 V
1.8 V
71.7 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS61JB23EVM
DNL - Differential Nonlinearity: +/- 0.8 LSB
ENOB - Effective Number of Bits: 11.5 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 440 mW
Power Consumption: 440 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 80 dB
SINAD - Signal to Noise and Distortion Ratio: 71.2 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
30,42 € 7.605,00 €