ADS6128IRGZT

Texas Instruments
595-ADS6128IRGZT
ADS6128IRGZT

Mfr.:

Description:
Analog to Digital Converters - ADC Low Pwr 12B 210MSPS ADC A 595-ADS6128IRG A 595-ADS6128IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS6128
SMD/SMT
VQFN-48
12 bit
1 Channel
Parallel
210 MS/s
Differential
Pipeline
3.3 V
1.7 V to 1.9 V
70.9 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS6128EVM
DNL - Differential Nonlinearity: 1 LSB
ENOB - Effective Number of Bits: 11.4 Bit
Features: High Performance
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 628 mW
Power Consumption: 628 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 3 V
SFDR - Spurious Free Dynamic Range: 82 dB
SINAD - Signal to Noise and Distortion Ratio: 70.4 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 138 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Thailand
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
96,57 € 24.142,50 €