ADS54J60IRMP

Texas Instruments
595-ADS54J60IRMP
ADS54J60IRMP

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 16-Bit 1.0-GSPS Analog-to A A 595-ADS54J60IRMPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS54J60
SMD/SMT
VQFN-72
16 bit
2 Channel
1 GS/s
Differential
Pipeline
1.9 V, 3 V
1.9 V
70 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
ENOB - Effective Number of Bits: 10.4 Bit
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 2.7 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 86 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 70.8 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 71 dBc
Type: Data Acquisition
Unit Weight: 328 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.a.5
Origin Classifications
Country of Origin:
Philippines
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.140,70 € 191.637,60 €