ADS5277IPFPT

Texas Instruments
595-ADS5277IPFPT
ADS5277IPFPT

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Ch 10-Bit 65 MSPS A 595-ADS5277IPFP A A 595-ADS5277IPFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5277
SMD/SMT
HTQFP-80
10 bit
8 Channel
Serial
65 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
61.7 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS5277EVM
DNL - Differential Nonlinearity: +/- 0.08 LSB
ENOB - Effective Number of Bits: 9.7 Bit
Features: Low Power
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: LVDS
Pd - Power Dissipation: 1 W
Power Consumption: 845 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 61.7 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 368,100 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
66,81 € 16.702,50 €