ADS42LB49IRGCT

Texas Instruments
595-ADS42LB49IRGCT
ADS42LB49IRGCT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 14B 250MSPS ADC A 595-ADS42LB49IRGC A 595-ADS42LB49IRGC25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS42LB49
SMD/SMT
VQFN-64
14 bit
2 Channel
Serial LVDS
250 MS/s
Pipeline
3.15 V to 3.45 V
1.7 V to 1.9 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.15 LSB
ENOB - Effective Number of Bits: 12 Bit
Features: High Performance
Moisture Sensitive: Yes
Power Consumption: 1.64 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 90 dB
SINAD - Signal to Noise and Distortion Ratio: 74.1 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 227,400 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Thailand
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
208,64 € 52.160,00 €