ADS42JB46IRGCT

Texas Instruments
595-ADS42JB46IRGCT
ADS42JB46IRGCT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-CH 14-bit 160-M SPS ADC A 595-ADS42 A 595-ADS42JB46IRGC25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS42JB46
SMD/SMT
VQFN-64
14 bit
2 Channel
JESD204B
160 MS/s
Differential
Pipeline
1.9 V
1.8 V
73.7 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 12.2 Bit
Features: High Performance
Moisture Sensitive: Yes
Power Consumption: 1.36 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 96 dB
SINAD - Signal to Noise and Distortion Ratio: 75.1 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 227,400 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Thailand
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
119,02 € 29.755,00 €