ADS41B25IRGZR

Texas Instruments
595-ADS41B25IRGZR
ADS41B25IRGZR

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 125MSPS Bfr Low Pwr ADC A 595-ADS41B A 595-ADS41B25IRGZT
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
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
36,21 € 90.525,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS41B25
SMD/SMT
VQFN-48
12 bit
1 Channel
125 MS/s
Differential
Pipeline
1.8 V
1.8 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS41B25EVM
ENOB - Effective Number of Bits: 11.1 Bit
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 7 mW
Power Consumption: 310 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 89 dB
SINAD - Signal to Noise and Distortion Ratio: 68.8 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 138 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.