ADS1605IPAPR

Texas Instruments
595-ADS1605IPAPR
ADS1605IPAPR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 5 MSPS Delta- Sigma A 595-ADS1605 A 595-ADS1605IPAPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1605
SMD/SMT
HTQFP-64
16 bit
1 Channel
Parallel
5 MS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
88 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS1605EVM
DNL - Differential Nonlinearity: 0.25 LSB
Features: Internal Reference
INL - Integral Nonlinearity: +/- 0.75 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 710 mW
Power Consumption: 560 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 84 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 258,200 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Taiwan
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
43,21 € 43.210,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
59,56 €
Min:
1

Similar Product

Texas Instruments ADS1605IPAPT
Texas Instruments
Analog to Digital Converters - ADC 16-bit 5 MSPS Delta- Sigma A 595-ADS1605 A 595-ADS1605IPAPR