ADS131M04IPWT

Texas Instruments
595-ADS131M04IPWT
ADS131M04IPWT

Mfr.:

Description:
Analog to Digital Converters - ADC Four-channel 24-bit 64-kSPS simultane A A 595-ADS131M04IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131M04
SMD/SMT
TSSOP-20
24 bit
4 Channel
SPI
32 kS/s
Differential
Sigma-Delta
2.7 V to 3.6 V
2.7 V to 3.6 V
100 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 244-ns Resolution, Low Power Consumption: 3.3 mW at 3-V AVDD
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: 6 ppm
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 3.3 mW
Product: Analog to Digital Controllers
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 105 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 100 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: ADC
Unit Weight: 77,100 mg
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
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS131M04/ADS131M04-Q1 4-Channel ADC

Texas Instruments ADS131M04/ADS131M04-Q1 4-Channel Analog-to-Digital Converter (ADC) is a 24-bit delta-sigma (ΔΣ) ADC that offers a wide dynamic range, low power, and energy-measurement-specific features. This feature makes these devices excellent for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced to a resistor-divider network or a power transformer to measure voltage or to a current transformer or a Rogowski coil to measure current.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
500
Expected 8/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,83 € 6,83 €
5,28 € 52,80 €
4,89 € 122,25 €
4,47 € 447,00 €
Full Reel (Order in multiples of 250)
4,20 € 1.050,00 €
4,08 € 2.040,00 €
3,93 € 3.930,00 €
3,84 € 9.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,68 €
Min:
1

Similar Product

Texas Instruments ADS131M04IPWR
Texas Instruments
Analog to Digital Converters - ADC Four-channel 24-bit 64-kSPS simultane A A 595-ADS131M04IPWT