ADS1271IPWR

Texas Instruments
595-ADS1271IPWR
ADS1271IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit 105kSPS Ind D elta-Sigma A 595-AD A 595-ADS1271IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1271
SMD/SMT
TSSOP-16
24 bit
1 Channel
SPI
105 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
1.65 V to 3.6 V
109 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Daisy-Chainable
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 136 mW
Power Consumption: 92 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 1.8 V, 5 V
Unit Weight: 62 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 4.409

Stock:
4.409 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,34 € 15,34 €
12,19 € 121,90 €
11,40 € 285,00 €
10,59 € 1.059,00 €
10,31 € 2.577,50 €
10,22 € 5.110,00 €
10,21 € 10.210,00 €
Full Reel (Order in multiples of 2500)
9,44 € 23.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,53 €
Min:
1

Similar Product

Texas Instruments ADS1271IPW
Texas Instruments
Analog to Digital Converters - ADC 24-Bit 105kSPS Ind D elta-Sigma A 595-AD A 595-ADS1271IPWR