ADS1245IDGST

Texas Instruments
595-ADS1245IDGST
ADS1245IDGST

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit Low-Power w/H i-Z Input Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1245
SMD/SMT
MSOP-10
24 bit
1 Channel
SPI
15 S/s
Differential
Sigma-Delta
2.5 V to 5.25 V
1.8 V to 3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection
INL - Integral Nonlinearity: +/- 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 270 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 1.8 V, 2.5 V
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,06 € 12,06 €
10,04 € 100,40 €
9,99 € 249,75 €
9,33 € 933,00 €
Full Reel (Order in multiples of 250)
8,87 € 2.217,50 €
8,55 € 4.275,00 €
8,35 € 8.350,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.