ADS1244IDGSR

Texas Instruments
595-ADS1244IDGSR
ADS1244IDGSR

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit Delta-Sigma 1 5SPS w/50-60Hz rej A 595-ADS1244IDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1244
SMD/SMT
MSOP-10
24 bit
1 Channel
I2C, SPI
15 S/s
Differential
Sigma-Delta
2.5 V to 5.25 V
1.8 V to 3.6 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS1244EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: 50/60 Hz Rejection
INL - Integral Nonlinearity: +/- 0.0008 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 270 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 1.8 V, 2.5 V
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,91 € 17.275,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,17 €
Min:
1

Similar Product

Texas Instruments ADS1244IDGST
Texas Instruments
Analog to Digital Converters - ADC 24-Bit Delta-Sigma 1 5SPS w/50-60Hz rej A 595-ADS1244IDGSR