ADS1231ID

Texas Instruments
595-ADS1231ID
ADS1231ID

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Noise 24B ADC A 595-ADS1231IDR A 595 A 595-ADS1231IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:
985 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,66 € 6,66 €
5,13 € 51,30 €
4,76 € 119,00 €
4,33 € 519,60 €
4,01 € 1.122,80 €
4,00 € 2.080,00 €
3,88 € 3.880,00 €
3,70 € 9.324,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,87 €
Min:
1

Similar Product

Texas Instruments ADS1231IDR
Texas Instruments
Analog to Digital Converters - ADC Low-Noise 24B ADC A 595-ADS1231ID A 595- A 595-ADS1231ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1231
SMD/SMT
SOIC-Narrow-16
24 bit
1 Channel
SPI
80 S/s
Differential
Sigma-Delta
3 V to 5.3 V
3 V to 5.3 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS1231REF
Features: 50/60 Hz Rejection, Oscillator
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 5 mW
Power Consumption: 5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 2.7 V
Unit Weight: 148,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.