ADS117L14IRSHR

Texas Instruments
595-ADS117L14IRSHR
ADS117L14IRSHR

Mfr.:

Description:
Analog to Digital Converters - ADC 512-kSPS 16-bit fo u r-channel simultan

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS117L14
SMD/SMT
VQFN-56
16 bit
4 Channel
SPI
512 kS/s, 1.365 MS/s
Differential
Sigma-Delta
2.85 V to 5.5 V
1.65 V to 1.95 V
97.8 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: ADS127L18EVM-PDK
Features: Precharge Buffered Signal Inputs
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 2 V
SFDR - Spurious Free Dynamic Range: 110 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
THD - Total Harmonic Distortion: - 115 dB
Type: Delta
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
12,37 € 30.925,00 €