ADS114S08BIPBSR

Texas Instruments
595-ADS114S08BIPBSR
ADS114S08BIPBSR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 4kSPS 12-Ch D elta-Sigma ADC A 59 A 595-ADS114S08BIPBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS114S08B
SMD/SMT
TQFP-32
16 bit
12 Channel
SPI
4 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA, Temp Sensor
Gain Error: 0.025 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.75 mW
Power Consumption: 1.75 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Type: Low Power, Low Noise
Unit Weight: 225,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS114S08B/ADS114S06B 16 Bit Delta-Sigma ADCs

Texas Instruments ADS114S08B/ADS114S06B 16 Bit, 4kSPS, 12 Ch Delta-Sigma ADCs With PGA and Voltage Reference provide low power consumption and many integrated features. The ADS114S08B/ADS114S06B ADCs excel in applications that measure small-signal sensors, with features that reduce system cost and component count. A low-latency digital filter delivers simultaneous 50Hz and 60Hz rejection at ≤20SPS for noisy enviroments. Gains ranging from 1 to 128 to amplify low-level signals for resistive bridge or thermocouple applications is provided by a low-noise, programmable gain amplifier. Printed circuit board area is reduced by integrating a low-drift, 2.5V reference. Accurate RTD biasing is allowed through two programmable excitation current sources. Design flexibility is supported by an input multiplexer with 12 inputs for the ADS114S08B and six inputs for the ADS114S06B that can be connected to the ADC in any combination. Other features for the ADS114S08B/ADS114S06B include system monitoring, voltage bias for thermocouples, sensor burn-out detection and four general-purpose I/Os.

In Stock: 2.106

Stock:
2.106 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,26 € 8,26 €
6,43 € 64,30 €
5,98 € 149,50 €
5,47 € 547,00 €
5,28 € 1.320,00 €
5,22 € 2.610,00 €
Full Reel (Order in multiples of 1000)
4,96 € 4.960,00 €
4,82 € 9.640,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,00 €
Min:
1

Similar Product

Texas Instruments ADS114S08BIPBS
Texas Instruments
Analog to Digital Converters - ADC 16-bit 4-kSPS 12-c h delta-sigma ADC wi A 595-ADS114S08BIPBSR