ADS1110A0IDBVTG4

Texas Instruments
595-ADS1110A0IDBVTG4
ADS1110A0IDBVTG4

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 15SPS D-S A 5 95-ADS1110A0IDBVT A A 595-ADS1110A0IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1110
SMD/SMT
SOT-23-6
16 bit
1 Channel
I2C
128 S/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1110EVM
Features: Oscillator, PGA, Small Size
INL - Integral Nonlinearity: 6.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.75 mW
Power Consumption: 720 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,75 € 5,75 €
4,41 € 44,10 €
4,08 € 102,00 €
3,71 € 371,00 €
Full Reel (Order in multiples of 250)
3,53 € 882,50 €
3,42 € 1.710,00 €
3,38 € 3.380,00 €
3,34 € 8.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,07 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,81 €
Min:
1

Similar Product

Texas Instruments ADS1110A0IDBVT
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 15SPS D-S A 5 95-ADS1110A0IDBVR A A 595-ADS1110A0IDBVR