ADC78H89CIMT/NOPB

Texas Instruments
926-ADC78H89CIMTNOPB
ADC78H89CIMT/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 7CH 500kSPS 12B ADC A 926-ADC78H89CIMTXN A 926-ADC78H89CIMTXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,08 € 8,08 €
6,29 € 62,90 €
5,38 € 134,50 €
5,18 € 476,56 €
5,08 € 1.402,08 €
4,92 € 2.715,84 €
4,90 € 4.958,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,85 €
Min:
1

Similar Product

Texas Instruments ADC78H89CIMTX/NOPB
Texas Instruments
Analog to Digital Converters - ADC 7-Channel 500 KSPS 1 2-Bit A/D Converte A 926-ADC78H89CIMTNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC78H89
SMD/SMT
TSSOP-16
12 bit
7 Channel
SPI
500 kS/s
Differential
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72.8 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 3 LSB
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Power Consumption: 1.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72.6 dB
Factory Pack Quantity: 92
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 63 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.