ADC3682IRSBR

Texas Instruments
595-ADC3682IRSBR
ADC3682IRSBR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 18-bit 25-MSPS low-noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC3682
SMD/SMT
VQFN-40
18 bit
2 Channel
Serial
25 MS/s
Differential
1.75 V to 1.85 V
84.7 dBFS
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.7 LSB
ENOB - Effective Number of Bits: 13.8 bit
Gain Error: 0.001 % FSR
INL - Integral Nonlinearity: 7 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: Differential
Pd - Power Dissipation: 119 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 90 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 84.7 dBFS
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: 89 dBc
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
8542390030
MXHTS:
8542399999
ECCN:
3A001.A.2.A
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
ADC368x Low-Noise Low Power ADCs

Texas Instruments ADC368x Low-Noise Low Power Analog-to-Digital Converters (ADCs) are low noise, ultra-low power 18-bit 65MSPS high-speed dual channel ADC family. Designed for low noise performance, it delivers a noise spectral density of -160dBFS/Hz combined with excellent linearity and dynamic range. The ADC368x offers incredible DC precision and IF sampling support, making it suited for various applications. High-speed control loops benefit from the short latency, as low as only one clock cycle. The ADC consumes only 94mW at 65Msps, and its power consumption scales well with lower sampling rates.

ADC358x Low-Noise Low Power ADCs

Texas Instruments ADC358x Low-Noise Low Power Analog-to-Digital Converters (ADCs) are low noise, ultra-low power 18-bit 65MSPS high-speed ADC family. Designed for low noise performance, it delivers a noise spectral density of -160dBFS/Hz combined with excellent linearity and dynamic range. The ADC358x offers outstanding DC precision and IF sampling support, making it suited for a wide range of applications. High-speed control loops benefit from the short latency, as low as only one clock cycle. The ADC consumes only 119mW at 65Msps and its power consumption scales well with lower sampling rates.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
105,56 € 316.680,00 €