ADC3664RSBTEP

Texas Instruments
595-ADC3664RSBTEP
ADC3664RSBTEP

Mfr.:

Description:
Analog to Digital Converters - ADC Enhanced-product 14 bit 125MSPS dual-c

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
ADC3664-EP
SMD/SMT
WQFN-40
14 bit
2 Channel
Serial LVDS
125 MS/s
Differential
Other
1.75 V to 1.85 V
78.9 dB
- 55 C
+ 105 C
Reel
Brand: Texas Instruments
Development Kit: ADC3664EVM
DNL - Differential Nonlinearity: 0.9 LSB
ENOB - Effective Number of Bits: 12.6 bit
FPBW - Full Power Bandwidth: 200 MHz
Gain Error: 3 % FSR
INL - Integral Nonlinearity: 2.6 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 274 mW
Power Consumption: 1 W
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.6 V
SFDR - Spurious Free Dynamic Range: 93 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 75.7 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: 76 dB
Type: Low Noise, Low Power ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
428,43 € 107.107,50 €