ADC12L066CIVY/NOPB

Texas Instruments
926-ADC12L066CIVYNPB
ADC12L066CIVY/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 66MSPS 450MHz BW ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 116 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,65 € 27,65 €
22,39 € 223,90 €
21,07 € 526,75 €
20,20 € 2.020,00 €
18,94 € 4.735,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC12L066
SMD/SMT
LQFP-32
12 bit
1 Channel
Parallel
66 MS/s
Differential
Pipeline
3.3 V
1.8 V to 3.6 V
66 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 10.7 Bit
Features: Low Power
Gain Error: - 5 % FSR to + 4 % FSR
INL - Integral Nonlinearity: - 3 LSB, + 2.7 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 357 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 80 dB
SINAD - Signal to Noise and Distortion Ratio: 66 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Unit Weight: 774 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.