ADC12DJ1600AAVT

Texas Instruments
595-ADC12DJ1600AAVT
ADC12DJ1600AAVT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 12-bit 1.6-GSPS ADC with AD ADC12DJ1600AAV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
240,13 € 60.032,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12DJ1600
SMD/SMT
FCBGA-144
12 bit
2 Channel
Serial
1.6 GS/s
Differential
SAR
1.8 V to 2 V
1.05 V to 1.15 V
57.4 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.2 LSB
ENOB - Effective Number of Bits: 9 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 1.9 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: Differential
Power Consumption: 1.76 W
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 64 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 57.5 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Analog to Digital Converters
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
8542390030
ECCN:
3A001.a.5.a.3