ADC12D1000CIUT

Texas Instruments
595-ADC12D1000CIUT
ADC12D1000CIUT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 1.0/2.0 GSPS Ult ra Hi-Spd ADC R 595 R 595-DC12D1000CIUTNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
ADC12D1000
SMD/SMT
BGA-292
12 bit
2 Channel
3-Wire, Parallel, SPI
2 GS/s
Differential
Folding Interpolating
1.9 V
1.8 V to 2 V
59.1 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 9.6 Bit
Features: Ultra High Speed
INL - Integral Nonlinearity: 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 4.06 W
Power Consumption: 3.38 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 71 dB
SINAD - Signal to Noise and Distortion Ratio: 59.7 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.9 V
Type: S/H ADC
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.425,21 € 1.425,21 €

Possible Replacement

Texas Instruments ADC12D1000CIUT/NOPB
Texas Instruments
Analog to Digital Converters - ADC 12B 1.0/2.0 GSPS Ult ra Hi-Spd ADC