ADC121S705CIMM/NOPB

Texas Instruments
926-AD121S705CIMMNPB
ADC121S705CIMM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 500 kSPS to 1 MSPS Differential A A 595-ADS7044IDCUR

Lifecycle:
NRND:
Not recommended for new designs.
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,73 € 5.730,00 €
5,57 € 11.140,00 €
5.000 Quote

Similar Product

Texas Instruments ADS7044IDCUR
Texas Instruments
Analog to Digital Converters - ADC LowPwrUltraSmall SAR ADC 12-bit 1MSPS A A 595-ADS7044IDCUT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC121S705
SMD/SMT
VSSOP-8
12 bit
1 Channel
3-Wire, SPI
1 MS/s
Differential
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
72.8 dB
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.95 LSB
Gain Error: 6.5 LSB
INL - Integral Nonlinearity: 0.95 LSB
Number of Converters: 1 Converter
Power Consumption: 11.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72.2 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 140 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.