ADC1173CIMTCX/NOPB

Texas Instruments
926-ADC1173CIMTCXNPB
ADC1173CIMTCX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 15MSPS Analog- to-Digital Converte A 926-ADC1173CIMTCNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 688

Stock:
688 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,15 € 8,15 €
6,32 € 63,20 €
5,87 € 146,75 €
5,36 € 536,00 €
5,12 € 1.280,00 €
4,97 € 2.485,00 €
4,83 € 4.830,00 €
Full Reel (Order in multiples of 2500)
4,58 € 11.450,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,56 €
Min:
1

Similar Product

Texas Instruments ADC1173CIMTC/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8B 3V 15MSPS 33mW AD C A 926-ADC1173CIMT A 926-ADC1173CIMTCXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC1173
SMD/SMT
TSSOP-24
8 bit
1 Channel
Parallel
15 MS/s
Single-Ended
2-Step
2.7 V to 3.6 V
2.7 V to 3.6 V
49 dB
- 40 C
+ 75 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 7.6 Bit
Features: Low Power
Gain Error: 1.5 % FSR
INL - Integral Nonlinearity: 1.3 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 36 mW
Power Consumption: 33 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 55 dB
SINAD - Signal to Noise and Distortion Ratio: 47.7 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: S/H ADC
Unit Weight: 212 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.