ADC10DL065CIVS/NOPB

Texas Instruments
926-AD10DL065CIVSNPB
ADC10DL065CIVS/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 10B 65MSPS 3.3V 370mW ADC
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,75 € 17,75 €
14,17 € 141,70 €
13,28 € 332,00 €
12,04 € 1.204,00 €
11,71 € 2.927,50 €
11,45 € 5.496,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC10DL065
SMD/SMT
TQFP-64
10 bit
2 Channel
Parallel
65 MS/s
Differential
Pipeline
3.3 V
2.4 V to 3.6 V
61 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.16 LSB
ENOB - Effective Number of Bits: 9.8 Bit
Features: Low Power
Gain Error: 3.5 % FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 360 mW
Power Consumption: 370 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 60.9 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Unit Weight: 360,600 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.