ADC09DJ800AAVT

Texas Instruments
595-ADC09DJ800AAVT
ADC09DJ800AAVT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 9-bit 8 00-MSPS analog-to- ADC09DJ800AAV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC09DJ800
SMD/SMT
FCBGA-144
9 bit
2 Channel
Serial
800 MS/s
Differential
SAR
1.8 V to 2 V
1.05 V to 1.15 V
53.5 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.1 LSB
ENOB - Effective Number of Bits: 8.5 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: Differential
Power Consumption: 1.11 W
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 64 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 53.7 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Analog to Digital Converters
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
8542390030
ECCN:
3A991.c.1
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
38,54 € 9.635,00 €