ADC08B3000CIYB/NOPB

Texas Instruments
926-AD08B3000CIYBNPB
ADC08B3000CIYB/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 3.0-GSPS Anal og-to-Digital Conver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08B3000
SMD/SMT
HLQFP-128
8 bit
1 Channel
Parallel
3 GS/s
Differential
Folding Interpolating
1.9 V
1.8 V to 2 V
45.3 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADC08B3000RB
DNL - Differential Nonlinearity: +/- 0.2 LSB
ENOB - Effective Number of Bits: 7.2 Bit
Features: Ultra High Speed
Gain Error: 25 mV
INL - Integral Nonlinearity: 0.9 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 2.3 W
Power Consumption: 1.6 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 55.4 dB
SINAD - Signal to Noise and Distortion Ratio: 44.5 dB
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.9 V
Type: S/H ADC
Unit Weight: 1,201 g
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.1
Origin Classifications
Country of Origin:
Korea, Republic of
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
330,15 € 19.809,00 €