ADC08500CIYB/NOPB

Texas Instruments
926-ADC08500CIYBNOPB
ADC08500CIYB/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Hi Perf Low Pwr 8B 5 00MSPS ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08500
SMD/SMT
HLQFP-128
8 bit
1 Channel
Serial
500 MS/s
Differential
Folding Interpolating
1.9 V
1.8 V to 2 V
48 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.15 LSB
ENOB - Effective Number of Bits: 7.5 Bit
Features: Low Power
Gain Error: 25 mV
INL - Integral Nonlinearity: 0.9 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 2 W
Power Consumption: 800 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 56 dB
SINAD - Signal to Noise and Distortion Ratio: 47 dB
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.9 V
Type: ADC
Unit Weight: 1,201 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 63 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,72 € 69,72 €
58,07 € 580,70 €
51,70 € 1.292,50 €
51,69 € 6.202,80 €
1.200 Quote