ADC08100CIMTCX/NOPB

Texas Instruments
926-AD08100CIMTCXNPB
ADC08100CIMTCX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 100MSPS 1.3mW/ MSPS Analog-to-Digi A 926-ADC08100CIMTCNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08100
SMD/SMT
TSSOP-24
8 bit
1 Channel
Parallel
100 MS/s
Single-Ended
Pipeline
2.7 V to 3.6 V
2.4 V to 3.6 V
47 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 7.5 Bit
Features: Low Power
FPBW - Full Power Bandwidth: 200 MHz
Gain Error: 28 mV
INL - Integral Nonlinearity: 1.3 LSB
Number of Converters: 1 Converter
Output Type: CMOS, TTL
Pd - Power Dissipation: 130 mW
Power Consumption: 126 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 60 dB
SINAD - Signal to Noise and Distortion Ratio: 47 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 61 dB
Type: S/H ADC
Unit Weight: 212 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 909

Stock:
909 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,04 € 15,04 €
11,93 € 119,30 €
11,15 € 278,75 €
10,29 € 1.029,00 €
9,81 € 2.452,50 €
9,72 € 4.860,00 €
Full Reel (Order in multiples of 2500)
9,71 € 24.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,05 €
Min:
1

Similar Product

Texas Instruments ADC08100CIMTC/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8B 20Msps-100Msps 1. 3mW/Msps A/D Cnvtr A 926-AD08100CIMTCXNPB