74AVCH8T245DGVRG4

Texas Instruments
595-AVCH8T245DGVRG4
74AVCH8T245DGVRG4

Mfr.:

Description:
Translation - Voltage Levels 8B Dual-Supply Bus T ransceiver A 595-74 A 595-74AVCH8T245DGVR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
320 Mb/s
TVSOP-24
3.6 V
1.2 V
SN74AVCH8T245
2.5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Family: AVCH
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 61 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AVCH8T245 8-Bit Noninverting Bus Transceivers

Texas Instruments SN74AVCH8T245 8-Bit Noninverting Bus Transceivers use two separate configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB, which also accepts any supply voltage from 1.2V to 3.6V. This allows universal low-voltage bidirectional translation between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

In Stock: 1.995

Stock:
1.995 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,23 € 12,30 €
1,12 € 28,00 €
0,998 € 99,80 €
0,937 € 234,25 €
0,92 € 460,00 €
Full Reel (Order in multiples of 2000)
0,779 € 1.558,00 €

Similar Product

Texas Instruments SN74AVCH8T245DGVR
Texas Instruments
Translation - Voltage Levels 4B Dual Supply Bus T ransceiver