66AK2G12ABY60

Texas Instruments
595-66AK2G12ABY60
66AK2G12ABY60

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x
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
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,29 € 3.077,40 €
51,11 € 6.133,20 €
540 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A15, C66x
2 Core
600 MHz, 600 MHz
FCBGA-625
32 kB, 32 kB
32 kB, 32 kB
900 mV
66AK2G12
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit, 32 bit
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 7 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: DDR3L
Factory Pack Quantity: 60
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 855 mV
Watchdog Timers: Watchdog Timer
Unit Weight: 26,688 g
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
8542319000
CNHTS:
8542319090
USHTS:
8542310035
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

66AK2G1x KeyStone II System-on-Chip (SoC)

Texas Instruments 66AK2G1x KeyStone II System-on-Chip (SoC) addresses applications that require both DSP and Arm® performance, with the integration of high-speed peripherals and memory interfaces. This SoC also includes hardware acceleration for network and cryptography functions and high-level operating systems (HLOS) support. The 66AK2G1x enables both the DSP and Arm cores to master all memory and peripherals in the system. This architecture facilitates maximum software flexibility where either DSP or Arm-centric system designs can be achieved.