5962-1620901VYC

Texas Instruments
595-5962-1620901VYC
5962-1620901VYC

Mfr.:

Description:
Precision Amplifiers High-precision opera tional amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
4 Channel
1 MHz
800 mV/us
20 V
17.5 nA
- 18 V, 18 V
- 2 V, 2 V
100 dB
12 nV/sqrt Hz
CFP-14
SMD/SMT
No Shutdown
- 55 C
+ 125 C
OPA4277-SP
Tube
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Ios - Input Offset Current: 17.5 nA
Product: Precision Amplifier
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.3 uV/V
Settling Time: 16 us
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
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
8542330001
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.793,52 € 44.838,00 €