54SC1G125MDBVTSEP

Texas Instruments
595-4SC1G125MDBVTSEP
54SC1G125MDBVTSEP

Mfr.:

Description:
Buffers & Line Drivers Radiation-tolerant single channel buffer with triple-state outputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
1 Output
SOT-23-5
- 32 mA
32 mA
1.1 V
5.5 V
10 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Data Rate: 150 Mb/s
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Temperature Range: - 55 C to + 125 C
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN54SC1G125-SEP
Factory Pack Quantity: 250
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
79,89 € 19.972,50 €