2N7002LDCKR

Texas Instruments
595-2N7002LDCKR
2N7002LDCKR

Mfr.:

Description:
MOSFETs N-channel 5V enhance ment mode field effe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-70-3
N-Channel
1 Channel
6 V
1.4 A
3 Ohms
7 V
950 mV
34 pC
- 40 C
+ 125 C
Enhancement
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 55 ns
Product Type: MOSFETs
Rise Time: 1.1 ns
Series: 2N7002L
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
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
8541290000
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
2N7002L 6V N-channel MOSFETs

Texas Instruments 2N7002L 6V N-channel MOSFETs are designed to minimize the on-state resistance while maintaining fast switching performance. These MOSFETs are field-effect transistors in a plastic package with a low gate threshold voltage and low input capacitance. The 2N7002L N-channel MOSFETs feature a 6V drain-to-source voltage, 7V gate-to-source voltage, 1.4A source current, and 1.43A pulsed drain current (tp =1s). These MOSFETs operate over a -65°C to 150°C temperature range and include a 260°C lead temperature for soldering. Typical applications include personal electronics, building automation, and industrial automation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,477 € 4,77 €
0,302 € 30,20 €
0,187 € 93,50 €
0,141 € 141,00 €
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
0,105 € 630,00 €
0,092 € 828,00 €
0,083 € 1.992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.