RUTM51100000

236-RUTM51100000
RUTM51100000

Mfr.:

Description:
Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550 Mbps UL / 4G (LTE), Cat 12, Dual SIM, WiFi 5 Ghz, , USB, 5 x Ethernet. Region: EMEA, APAC, LATAM. Power supply: EU.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Routers
MIPS1004KC
10 Mb/s, 100 Mb/s, 1000 Mb/s
4 x LAN, 1 x WAN
RJ-45, USB
9 VDC
50 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 132 mm x 95 mm x 44.2 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR3
Operating Supply Voltage: 9 VDC to 50 VDC
Power Consumption: 18 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: 5G LTE
Protocol - WiFi - 802.11: 802.11 b/g/n/ac
RAM: 256 MB
Security: : PEAP, WPA2-PSK, WPA-EAP, WPA-PSK, WPA3-SAE, WPA3-EAP
Series: RUTM51
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
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
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.