PR322EU7

Teltonika
236-PR322EU7
PR322EU7

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Single Port Gigabit PoE Injector EU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
10
Expected 3/6/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,63 € 52,63 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Injectors
1 Port
100 VAC to 240 VAC
52 VDC
350 mA
15 W
Desktop
1 Gb/s
Brand: Teltonika
DC Output Lead Length: 1.2 m
Height: 33.3 mm
Length: 118.2 mm
Number of Outputs: 1 Output
Output Current-Channel 1: 350 mA
Output Voltage-Channel 1: 52 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 10
Subcategory: Power Supplies
Width: 52.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99