FMC-ADC_4CH_125

Techway
60-FMC-ADC_4CH_125
FMC-ADC_4CH_125

Mfr.:

Description:
Data Conversion Modules VITA 57.1 Analog FMC, 4 ADC channels, 16 bits a. 125MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.522,20 € 1.522,20 €
10 Quote

Product Attribute Attribute Value Select Attribute
Techway
Product Category: Data Conversion Modules
RoHS:  
Add-On Boards
I2C
+ 50 C
Brand: Techway
Minimum Operating Temperature: 0 C
Packaging: Box
Product Type: Data Conversion Modules
Series: Analog
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: PDC000800
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ADC125 FPGA Mezzanine Card (FMC)

Techway ADC125 FPGA Mezzanine Card (FMC) offers four 16-bit A/D channels up to 125MSPS with full VITA 57.1 compliance. The ADC125 FMC is based on two LTC2185 dual Analog-to-Digital Converters (ADC) from Linear Technology. Through the I2C bus, users can fine-tune the gain, bias, and delay of the ADC. This ADC FMC FPGA Mezzanine Card allows users to sample signals with their own external sampling clock. Users also get the capability to use the on-board sampling clock. A trigger input is available to synchronize all channels with one-sample accuracy.

FEATURED PRODUCTS
TECHWAY