SPKM.17.8.A

Taoglas
960-SPKM.17.8.A
SPKM.17.8.A

Mfr.:

Description:
Speakers & Transducers 17mm Mini 8 Ohm Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
2,17 € 21,70 €
2,05 € 51,25 €
1,91 € 95,50 €
1,78 € 178,00 €
1,63 € 407,50 €
1,49 € 745,00 €
1,48 € 1.480,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Speakers & Transducers
RoHS:  
Speakers
Dynamic
Frame Mount
900 Hz
96 dBA
8 Ohms
500 mW
Round
Wire Leads
- 20 C
+ 80 C
17 mm
Neodymium (Nd)
Brand: Taoglas
Dimensions: 17 mm x 4.4 mm
Frequency Response: 100 Hz to 10 kHz
Height: 4.4 mm
Height - in: 0.173 in
Height - mm: 4.4 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518210000
USHTS:
8518210000
ECCN:
EAR99

SPKM Dynamic Audio Miniature Speakers

Taoglas SPKM Dynamic Audio Miniature Speakers feature 8Ω impedance and are engineered for use in electronic and IoT devices. These 500mW or 800mW speaker units deliver long-lasting pure and true sound, which is critical for products that require clear audio output. The SPKM series offers high sensitivity, easy integration, and distortion-free high fidelity audio in package sizes as small as Ø10mm. Taoglas SPKM Dynamic Audio Miniature Speakers have 32AWG or 30AWG wire lead cables and are RoHS and REACH compliant. The series is ideal for IoT devices, alarm systems, smart home automation, and toys.