PC140.07.0100A

Taoglas
960-PC140.07.0100A
PC140.07.0100A

Mfr.:

Description:
Antennas PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler, I-PEX MHFIU.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
T-Bar Flex
- 1.92 dBi, - 1.91 dBi, - 1.83 dBi
50 Ohms
2
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
IPEX MHF1
2.45 GHz
Wireless Application
57 mm
57 mm
0.97 mm
100 mm RF1.13
Bulk
Brand: Taoglas
Cable Length: 100 mm
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 5,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
199
Expected 9/1/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,49 € 10,49 €
7,67 € 76,70 €
6,75 € 675,00 €
6,50 € 1.300,00 €
6,23 € 3.115,00 €
6,13 € 6.130,00 €